text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X5R1H102K080AA

0603 50V X5R 1nF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TDK CGA3E2X5R1H102K080AA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
4,000
$0.048
8,000
$0.0472
12,000
$0.0467
16,000
$0.0464
20,000+
$0.0453
Product Variant Information section