text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X7R1H103K080AA

CGA Series 0603 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
TDK CGA3E2X7R1H103K080AA - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
468,000
USA:
468,000
2,884,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.20
USD
Quantity
Unit Price
4,000
$0.0463
8,000
$0.0455
12,000
$0.045
16,000
$0.0447
20,000+
$0.0437
Product Variant Information section