text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X7R1H103M080AA

Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0603 125°C Low ESR Automotive T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TDK CGA3E2X7R1H103M080AA - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
USA:
52,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.60
USD
Quantity
Unit Price
4,000
$0.0389
8,000
$0.0382
12,000
$0.0378
20,000
$0.0374
40,000+
$0.0364
Product Variant Information section