text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X7R1H332K080AA

CAP CER 3300PF 50V X7R 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TDK CGA3E2X7R1H332K080AA - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.40
USD
Quantity
Unit Price
4,000
$0.0546
8,000
$0.0536
12,000
$0.0531
16,000
$0.0527
20,000+
$0.0515
Product Variant Information section