text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X7R1H473K080AD

CGA Series 0603 0.047 uF 50 V ±10% X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA3E2X7R1H473K080AD - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
4,000+
$0.205
Product Variant Information section