text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X7R2A223K080AA

CGA Series 0603 100 V 0.022 uF ±10% X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
TDK CGA3E2X7R2A223K080AA - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
76,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.80
USD
Quantity
Unit Price
4,000
$0.0642
8,000
$0.0631
12,000
$0.0625
16,000
$0.0621
20,000+
$0.0607
Product Variant Information section