text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X8R2A102K080AE

CGA Series 0603 1000 pF 100 V ±10% Tolerance X8R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA3E2X8R2A102K080AE - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X8R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.60
USD
Quantity
Unit Price
4,000
$0.0904
8,000
$0.0889
12,000
$0.088
16,000
$0.0874
20,000+
$0.0854
Product Variant Information section