text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X8R2A103K080AA

CGA Series 0603 10 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
TDK CGA3E2X8R2A103K080AA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X8R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
428,000
USA:
428,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$63.20
USD
Quantity
Web Price
4,000
$0.0158
12,000
$0.0153
20,000
$0.015
80,000
$0.0143
120,000+
$0.0139
Product Variant Information section