text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3X7S2A683M080AB

CGA Series 0603 68 nF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA3E3X7S2A683M080AB - Technical Attributes
Attributes Table
Capacitance: 0.068µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$636.00
USD
Quantity
Unit Price
4,000
$0.159
8,000
$0.157
12,000+
$0.154
Product Variant Information section