text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4C2C0G2A102J060AA

CGA Series 0805 1 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA4C2C0G2A102J060AA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.80
USD
Quantity
Unit Price
4,000
$0.0277
12,000
$0.027
16,000
$0.0269
40,000
$0.0263
60,000+
$0.0258
Product Variant Information section