text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J1X7S1C106M125AE

CGA Series 0805 10 uF 16 V ±20% Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TDK CGA4J1X7S1C106M125AE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,000+
$0.625
Product Variant Information section