text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J2X7R2A223K125AE

Multilayer Ceramic Capacitors0.022uF 100V X7R 10% 0805 Soft Term auto

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TDK CGA4J2X7R2A223K125AE - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.5mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.80
USD
Quantity
Unit Price
2,000
$0.0459
6,000
$0.0447
8,000
$0.0444
20,000
$0.0434
30,000+
$0.0425
Product Variant Information section