text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA8N4NP02E683J230KN

CGA Series 1812 68 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA8N4NP02E683J230KN - Technical Attributes
Attributes Table
Capacitance: 68nF
Dielectric: NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,830.00
USD
Quantity
Unit Price
500+
$5.66
Product Variant Information section