text.skipToContent text.skipToNavigation

Manufacturer Part #

CKR06BX472KSV

Cap 0.0047uF 200VDC X7R 10% RDL 5.08mm 0.001% Bulk

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CKR06BX472KSV - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: BX
Rated Voltage: 200V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: T  2.29mm x W  7.37mm x L  7.37mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$145.00
USD
Quantity
Unit Price
100
$1.45
200
$1.44
400
$1.43
1,500+
$1.40
Product Variant Information section