text.skipToContent text.skipToNavigation

Manufacturer Part #

CL03A225MQ3CSNC

0201 6.3V X5R 2.2uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL03A225MQ3CSNC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Case Size: 0201 (0603 Metric)
Dimension: T  0.35mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100000
Multiple Of:
100000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,170.00
USD
Quantity
Unit Price
100,000+
$0.0717
Product Variant Information section