text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B152KB5VPNC

CL05 Series 0402 0.0015 uF 50 V ±10% X7R Auto Grade Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Samsung Electro-Mechanics CL05B152KB5VPNC - Technical Attributes
Attributes Table
Capacitance: 0.0015µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,620.00
USD
Quantity
Unit Price
10,000
$0.0277
20,000
$0.0272
30,000
$0.027
40,000
$0.0268
50,000+
$0.0262
Product Variant Information section