text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A225KO8NNNC

CL10 Series 2.2 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10A225KO8NNNC - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,128.00
USD
Quantity
Unit Price
4,000
$0.0563
8,000
$0.0553
12,000
$0.0548
16,000
$0.0544
20,000+
$0.0532