text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B103KC8WPNC

CL Series 0603 100 V 0.01 uF ±10% X7R dielectric Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Samsung Electro-Mechanics CL10B103KC8WPNC - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.60
USD
Quantity
Unit Price
4,000
$0.0589
8,000
$0.0579
12,000
$0.0573
16,000
$0.0569
20,000+
$0.0557
Product Variant Information section