text.skipToContent text.skipToNavigation
Product Specification Section
Samsung Electro-Mechanics CL10B104KB8NNNC - Technical Attributes
Attributes Table
Dielectric: X7R
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The CL10B104KB8NNNC is a multilayer ceramic capacitor (MLCC) which temporarily stores an electrical charge.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
0
USA:
0
492,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks