text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B223KB85PNC

Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Samsung Electro-Mechanics CL10B223KB85PNC - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
USA:
156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.80
USD
Quantity
Unit Price
4,000
$0.0392
8,000
$0.0386
12,000
$0.0382
20,000
$0.0378
40,000+
$0.0368
Product Variant Information section