text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B224KB8NNNC

0603 50v x7r 0.22uf 10% ceramic capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10B224KB8NNNC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
200000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,340.00
USD
Quantity
Unit Price
4,000
$0.0706
8,000
$0.0694
12,000
$0.0687
16,000
$0.0682
20,000+
$0.0667