text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B473KC8WPNC

0603 100 V 47 nF ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10B473KC8WPNC - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,556.00
USD
Quantity
Unit Price
4,000
$0.0677
8,000
$0.0665
12,000
$0.0659
16,000
$0.0654
20,000+
$0.0639