text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B104KCFSFNE

CL21 Series 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2424
Product Specification Section
Samsung Electro-Mechanics CL21B104KCFSFNE - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
188,000
USA:
188,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
4,000
$0.0075
10,000
$0.0073
40,000
$0.007
60,000
$0.0069
150,000+
$0.0066