text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B106KPQNFNE

CL Series 0805 10 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Samsung Electro-Mechanics CL21B106KPQNFNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
6,000
Singapore:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$33.40
USD
Quantity
Unit Price
2,000
$0.0167
8,000
$0.0162
30,000
$0.0158
60,000
$0.0156
150,000+
$0.015
Product Variant Information section