text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B223JBANNNC

CL21 Series 22 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL21B223JBANNNC - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
580,000
USA:
580,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.20
USD
Quantity
Unit Price
4,000
$0.0463
8,000
$0.0456
12,000
$0.0451
16,000
$0.0448
20,000+
$0.0438