text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B224KAFNNNE

CL Series 0805 220 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2423
Product Specification Section
Samsung Electro-Mechanics CL21B224KAFNNNE - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
280,000
USA:
280,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.20
USD
Quantity
Unit Price
2,000
$0.0411
6,000
$0.0401
10,000
$0.0396
20,000
$0.039
40,000+
$0.0379