text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B474KBFNNNE

CL21 Series 0.47 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21B474KBFNNNE - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.80
USD
Quantity
Unit Price
2,000
$0.0539
6,000
$0.0525
8,000
$0.0521
20,000
$0.051
30,000+
$0.0498