text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C101JC61PNC

CL21 Series 0805 100 pF 100 V C0G/NP0 ±5% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Samsung Electro-Mechanics CL21C101JC61PNC - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Singapore:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$46.00
USD
Quantity
Unit Price
4,000
$0.0115
12,000
$0.0112
20,000
$0.0111
80,000
$0.0108
120,000+
$0.0106
Product Variant Information section