text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21X106KPCLRNC

CL Series 0805 10 uF 10 V ±10% Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Samsung Electro-Mechanics CL21X106KPCLRNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
148,000
USA:
148,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
4,000
$0.0265
12,000
$0.0259
16,000
$0.0257
40,000
$0.0252
60,000+
$0.0247
Product Variant Information section