text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21X226MQQNNNE

CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Samsung Electro-Mechanics CL21X226MQQNNNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$18.20
USD
Quantity
Unit Price
2,000
$0.0091
8,000
$0.0088
30,000
$0.0085
60,000
$0.0083
150,000+
$0.008
Product Variant Information section