text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21Y105KCYVPNE

MLCC Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125C Automotive

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21Y105KCYVPNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,860.00
USD
Quantity
Unit Price
2,000
$0.0796
4,000
$0.0782
6,000
$0.0774
10,000
$0.0764
20,000+
$0.0743