text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A106KQHNNNE

CL31 Series 10 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Samsung Electro-Mechanics CL31A106KQHNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
152,000
Germany:
152,000
188,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$159.00
USD
Quantity
Unit Price
2,000
$0.0795
4,000
$0.0781
6,000
$0.0773
10,000
$0.0763
20,000+
$0.0742
Product Variant Information section