text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B104KCFNNNE

CL31 Series 0.1 uF 100V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2352
Product Specification Section
Samsung Electro-Mechanics CL31B104KCFNNNE - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.80
USD
Quantity
Unit Price
2,000
$0.0889
4,000
$0.0873
6,000
$0.0863
8,000
$0.0857
10,000+
$0.0836