text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B106KBHNNNE

CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31B106KBHNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
200000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84,000.00
USD
Quantity
Unit Price
2,000+
$0.42