text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31X226KOHNNNE

MLCC - SMD/SMT 22uF+/-10% 16V X6S 3 1206

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL31X226KOHNNNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
2,000+
$1.22
Product Variant Information section