text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32A226KOJNNNE

CL32 Series 22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2409
Product Specification Section
Samsung Electro-Mechanics CL32A226KOJNNNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
200,000
131,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.30
USD
Quantity
Unit Price
1,000
$0.0823
3,000
$0.0801
5,000
$0.079
10,000
$0.0777
20,000+
$0.0755