text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32A227MQVNNNE

CL32 Series 220 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Samsung Electro-Mechanics CL32A227MQVNNNE - Technical Attributes
Attributes Table
Capacitance: 220µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
129,000
USA:
129,000
37,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,690.00
USD
Quantity
Unit Price
1,000+
$4.69
Product Variant Information section