text.skipToContent text.skipToNavigation

Manufacturer Part #

CQ0402ARNPO9BNR50

Multilayer Ceramic Capacitors 0.5pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
YAGEO CQ0402ARNPO9BNR50 - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,290,000
USA:
1,290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
10,000+
$0.079
Product Variant Information section