text.skipToContent text.skipToNavigation

Manufacturer Part #

CQ0402JRNPO9BN150

0402 15 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CQ0402JRNPO9BN150 - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
10,000
$0.0147
20,000
$0.0145
30,000
$0.0143
50,000
$0.0142
100,000+
$0.0138
Product Variant Information section