text.skipToContent text.skipToNavigation

Manufacturer Part #

CS0603KRX7R7BB224

Multilayer Ceramic Capacitors 0.22UF 16V X7R 0603 10%

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
YAGEO CS0603KRX7R7BB224 - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,716,000
USA:
3,716,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.20
USD
Quantity
Unit Price
4,000
$0.0623
8,000
$0.0612
12,000
$0.0606
16,000
$0.0602
20,000+
$0.0588
Product Variant Information section