text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK212ABJ106KD-T

0805 10 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TAIYO YUDEN EMK212ABJ106KD-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$104.80
USD
Quantity
Unit Price
4,000
$0.0262
12,000
$0.0256
16,000
$0.0254
40,000
$0.0249
60,000+
$0.0243
Product Variant Information section