text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK212BC6226MG-TT

0805 16V 22uF 20% X6S multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TAIYO YUDEN EMK212BC6226MG-TT - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,895.00
USD
Quantity
Unit Price
3,000+
$0.965
Product Variant Information section