text.skipToContent text.skipToNavigation

Manufacturer Part #

FG18X7R1H103KNT00

FG Series 0.01 uF 50 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
TDK FG18X7R1H103KNT00 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: H  5.5mm x W  2.5mm x L  4mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
2,000
$0.159
4,000
$0.157
6,000
$0.155
10,000+
$0.152
Product Variant Information section