text.skipToContent text.skipToNavigation

Manufacturer Part #

GCG31CR71E475JA01L

1206 25V 4.7uF X7R 5% AgPd termination conductive glue mounting

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCG31CR71E475JA01L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  1.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,880.00
USD
Quantity
Unit Price
2,000+
$0.94
Product Variant Information section