text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71C104MA01D

Multilayer Ceramic Capacitors .1 uF 16 VDC 20% 0603 X7R AEC-Q200

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCJ188R71C104MA01D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.40
USD
Quantity
Unit Price
4,000
$0.0856
8,000
$0.0842
12,000
$0.0833
16,000
$0.0827
20,000+
$0.0809