text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R91H104KA01D

0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ188R91H104KA01D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,440.00
USD
Quantity
Unit Price
4,000
$0.176
8,000+
$0.172