text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCJ21BC72A105KE02L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
3,000+
$0.395