text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BL81H104KA01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 50volts X8L 10% Soft Ter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCJ21BL81H104KA01L - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X8L
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: +15% to -40%
Operating Temp Range: -55°C to +150°C
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
9,000+
$0.172