text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BR71C475MA01L

MLCC - 0805 16V 4700000 Ohms X7R 20%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2540
Product Specification Section
Murata GCJ21BR71C475MA01L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.10
USD
Quantity
Unit Price
3,000
$0.0707
6,000
$0.0694
9,000
$0.0687
12,000
$0.0682
15,000+
$0.0666