text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31BR72J472KXJ1L

1206 4.7 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2506
Product Specification Section
Murata GCJ31BR72J472KXJ1L - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25